| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA4-10-L |
| Overall Length: | 1.54 in, 39.1 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | 14 mm, .55 in |
| Barrel Length: | 20.6 mm, .81 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Gray |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA4-10-L |
LCA4-10-L
Specifications
Detailed Description
Enhance your electrical connections with our tin-plated copper Compression Lugs. Featuring a one-hole design with a window lug, these connectors accommodate #4 to #3 AWG STR and #2 AWG SOL wires, making them versatile for various applications. With a #10 stud hole, they offer secure fastening. The overall length of 1.54 inches includes a barrel length of 0.81 inches, ensuring efficient conductivity. In a sleek gray color code and meeting RoHS compliance, these lugs are not only functional but also environmentally friendly. Upgrade your crimp terminals with these high-quality connectors for reliable performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA4-14-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |
| Panduit LCA4-38-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 3/8 stud hole. | ![]() |
| Panduit LCA4-56-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 5/16 stud hole. | ![]() |
| Panduit LCAX4/0-38-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit P14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, non-insulated, bulk package. | ![]() |
| Panduit PN10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-56R-D | Ring Terminal, 12 “ 10 AWG, 5/16" stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #10 stud size. | ![]() |
| Panduit PNF14-6RN-3K | Ring Terminal, narrow tongue, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #6 stud size. | ![]() |
| Panduit PNF14-8R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 16 “ 14 AWG, #8 stud size. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV10-6R-D | Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


