| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX4/0-38-X |
| Overall Length: | 2.53 in, 64.3 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.03 in, 26.2 mm |
| Barrel Type: | Standard Barrel with Inspection Window |
| Color Code: | Purple |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 1 Stud Hole Lug |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCAX4/0-38-X |
LCAX4/0-38-X
Specifications
Detailed Description
Upgrade your electrical connections with our one-hole, flex lug designed for 4/0 AWG wire, featuring a 3/8 stud hole for secure attachment. With an overall length of 2.53 inches (64.3 mm) and a tongue width of 1.19 inches (30.2 mm), this lug offers ample space for efficient installation. The tin-plated finish ensures durability and conductivity, while the purple color code allows for easy identification. Certified for RoHS compliance, this lug is a reliable choice for your compression connector needs. Its standard barrel with inspection window and straight tongue angle make it convenient for various applications. Trust in our compression lugs for superior performance and peace of mind in your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX1-12-X | Pan-Lug™ LCAX1-12-X Copper Compression Connectors - Lugs | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX3/0-38-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX3/0-38H-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX3/0-56-X | One-hole, flex lug, 3/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX350-38F-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX4/0-12-X | One-hole, flex lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX4/0-38H-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX8-14-L | One-hole, flex lug, #8 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCDX4/0-38D-X | Two-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing. | ![]() |
| Panduit LCMA120-10-L | One-hole, metric conductor, standard barrel with window lug, 120mm² wire, M10 stud hole. | ![]() |
| Panduit PSCBLU-L | Copper parallel splice, blue. | ![]() |
| Panduit PSCRED-L | Copper parallel splice, red. | ![]() |


