| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2/0-56-X |
| Overall Length: | 1.97 in, 50 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX2/0-56-X |
LCAX2/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for 2/0 AWG wire with a 5/16 stud hole. With an overall length of 1.97 inches and a tongue width of .96 inches, it offers secure and efficient performance. The standard barrel length with inspection window ensures easy monitoring, while the black color code adds a sleek touch. RoHS compliant and crafted from tin-plated copper, this compression lug guarantees durability and reliability in every application. Upgrade your setup with this essential connector for optimal conductivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BSV18X-MY | Butt Splice, 22 “ 18 AWG, vinyl insulated, bulk package. | ![]() |
| Panduit DNFR14250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in blue nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| Panduit LCAX1/0-38-X | One-hole, flex lug, 1/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX1/0-56-X | One-hole, flex lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX2-10-E | One-hole, flex lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX2/0-56F-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX4/0-38H-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX6-14F-L | One-hole, flex lug, #6 AWG wire, 1/4 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
| Panduit LCB2/0-38-X | One-hole, long barrel lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit PN14-8F-3K | Fork Terminal, nylon insulated, metal insulation grip sleeve, 16 - 14 AWG wire range, #8 stud size. | ![]() |


