| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX1-38-X |
| Overall Length: | 1.8 in, 45.7 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 19.3 mm, .76 in |
| Barrel Length: | 16.8 mm, .66 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX1-38-X |
LCAX1-38-X
Specifications
Detailed Description
Upgrade your electrical connections with the Pan-Lug™ LCAX1-38-X Compression Lug. This high-quality copper lug features a straight tongue design, perfect for secure and efficient installations. With a 0.37" stud hole, it accommodates #1 AWG wire, ensuring reliable conductivity. The tin-plated finish not only enhances durability but also offers excellent corrosion resistance. The included inspection window in the standard barrel length allows for easy visual confirmation of proper wire insertion. RoHS compliant and color-coded green for quick identification, this lug is a must-have for any professional electrician or DIY enthusiast. Elevate your connection game with the Pan-Lug™ LCAX1-38-X.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1.5M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 6.3 (160mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit F2X4LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Panduit HSTT09-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.09D x 3.94™L (2.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit LCA4-14-L | One-hole, standard barrel with window lug, #4 ” #3 AWG STR, #2 AWG SOL wire, 1/4 stud hole. | ![]() |
| Panduit LCAX3/0-12-X | One-hole, flex lug, 3/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit LCAX3/0-38H-X | One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit LCAX6-38-L | One-hole, flex lug, #6 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCAX6-56-L | Pan-Lug™ LCAX6-56-L Copper Compression Connectors - Lugs | ![]() |
| Panduit PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV4-14RX-T | Ring Terminal, large wire, 4 AWG, 1/4" stud size, vinyl expanded insulation, bulk package. | ![]() |
| Panduit PV8-38R-QY | Ring Terminal, large wire, 8 AWG, 3/8" stud size, vinyl insulated, standard package. | ![]() |
| Panduit S200X225VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75" (19.1 mm) high for Category 6 FTP, Category 6a (10 Gig) UTP, Category 6e (10 Gig) FTP, 8 - 4 AWG wires, and a clear overlaminate. It is 1.0" wide and 2.25" long (25.4 x 57.2 mm) with a 3.0" (76.2 mm) core. It comes in packages of 1000. | ![]() |


