| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco FTH-6-01-M |
| Color: | Natural |
| SKU: | RICFTH-6-01-M |
FTH-6-01-M
| Heilind Number: | RICFTH-6-01-M |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | FTH-6-01-M |
| ECAD Model: |
Specifications
Detailed Description
Keep cables organized and secure with this Cable Tie Holder, Arrow Mount in a natural finish. Perfect for managing cables in any setting, this holder offers a convenient solution for tidying up wire and cable installations. Its durable construction ensures long-lasting performance, while its easy arrow mount design makes installation a breeze. Stay compliant with RoHS regulations and maintain a clean and efficient workspace with this essential cable management accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 55843-1 | SPLICE,CE 22-14 | ![]() |
| Essentra | Richco 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Essentra | Richco 19073-0013 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton | ![]() |
| Essentra | Richco ABM100-AT-D0 | The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, and standard cable ties. It is designed for outdoor, high-temperature environments and comes in packages of 500. | ![]() |
| Essentra | Richco C2WH6 | Duct cover, 2 W x 6' length, PVC, white. | ![]() |
| Essentra | Richco F1X4WH6 | Panduct® type F narrow slot wiring duct, 1 W x 4 H, 6' length, PVC, white. | ![]() |
| Essentra | Richco F2X4WH6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 2W x 4H (50.8mm x 101.6mm) and is 6' long. It is white and made of PVC. | ![]() |
| Essentra | Richco G2X3WH6-A | Panduct® type G wide slot wiring duct, 2 W x 3 H, 6' length, PVC, adhesive, white. | ![]() |
| Essentra | Richco PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco TM3S10-M0 | The cable tie mount in black is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 1000. | ![]() |


