| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SCT-NO.3-E3-0-STK |
| Color: | Black |
| Overall Length: | 1220 mm, 48 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 125 °C |
| Operating Temperature Range: | -40 - 150 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | 11.6 mm, .455 in |
| Part Aliases: | 537637P041 |
| SKU: | RYCSCT-NO.3-E3-0-STK |
SCT-NO.3-E3-0-STK
| Heilind Number: | RYCSCT-NO.3-E3-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SCT-NO.3-E3-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection and organization with our black Heat Shrink Tubing. Made of Irradiated Modified Polyolefin, this tubing offers a durable solution for various applications. With a 4:1 shrink ratio and a shrink temperature of 125 °C, it ensures a snug fit and reliable performance. Operating in temperatures ranging from -40 to 150 °C, it is suitable for both indoor and outdoor use. At an overall length of 1220 mm (48 in), it accommodates various cable sizes. The tubing's recovered diameter of 2.54 mm (.1 in) and expanded diameter of 11.6 mm (.455 in) make it versatile for different cable types. RoHS compliant and high-quality, it guarantees safety and efficiency in wire and cable management. Perfect for abrasion protection, it is an essential component for maintaining and organizing cables in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity | Raychem 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity | Raychem 282192-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
| TE Connectivity | Raychem 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity | Raychem 480054-3 | FF 250 REC HSG 1P NYLON NAT | ![]() |
| TE Connectivity | Raychem 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity | Raychem 641294-1 | Cut Strip - MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity | Raychem 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity | Raychem 776495-1 | AS 16, 8P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity | Raychem 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity | Raychem 926522-1 | PL 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity | Raychem NB13942001 | NB13942001 | ![]() |
| TE Connectivity | Raychem SCT-NO.5-Z4-0-STK | SCT-NO.5-Z4-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 02/04/2022 | PCN-22-128545- Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes | Download | |||
| 06/23/2021 | P-21-020687 - Qualification of EMEA SCT Tubing Products for manufacture in Shanghai China for use in Asia Pacific region. Having qualified TE Connectivity SCT tubing for manufacture in Shanghai China we are asking customers in Asia Pacific to accept this manufacturing location as an alternative to the current location in Trutnov CZ Republic. Manufacturing will continue in Trutnov to service the EMEA and USA markets. The additional manufacturing location is under a certified quality management system according the standard industry requirements. | Download | |||
| 04/13/2020 | P-20-018897- Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 02/28/2019 | P-18-016640 - Manufacturing Location Change. Manufacturing Location Change of Menlo Park Appliances Tubing SCT Products. | Download | |||
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||


