SCT-NO.5-Z4-0-STK

Heilind Number:RYCSCT-NO.5-Z4-0-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SCT-NO.5-Z4-0-STK
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SCT-NO.5-Z4-0-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SCT-NO.5-Z4-0-STK
Color:Black
Overall Length:1220 - 1245.4 mm, 48 - 49 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:125 °C
Operating Temperature Range:-40 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:.33 in, 8.38 mm
Expanded Diameter:1.099 in, 27.94 mm
Part Aliases:CZ0181-000
SKU:RYCSCT-NO.5-Z4-0-STK

Detailed Description

Enhance cable insulation and protection with our SCT-NO.5-Z4-0-STK Heat Shrink Tubing. Crafted from irradiated modified polyolefin, this black tubing boasts a 4:1 shrink ratio and a shrink temperature of 125°C, ensuring a secure fit. With an operating temperature range of -40 to 150°C, it offers reliable performance in diverse environments. The tubing's overall length ranges from 48 to 49 inches, while its recovered diameter is .33 inches. Ideal for abrasion protection and cable management, this RoHS-compliant product is a versatile solution for various applications. Upgrade your setup with this high-quality heat shrink tubing for durable and efficient wire protection.