| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1/8-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 4554650001 |
| SKU: | RYCTMS-SCE-1K-1/8-2.0-9 |
TMS-SCE-1K-1/8-2.0-9
| Heilind Number: | RYCTMS-SCE-1K-1/8-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1/8-2.0-9 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with this high-quality white shrink tubing. Featuring a 3:1 shrink ratio and ladder design, it securely fits cables with diameters ranging from .044 to .105 inches. With an overall length of 2 inches, it offers ample coverage for labeling and insulation purposes. This durable tubing is RoHS compliant and suitable for use in temperatures ranging from -55 to 135 degrees Celsius (-67 to 275 degrees Fahrenheit). Perfect for wire and cable marking applications, it ensures clear and long-lasting identification in a variety of settings. Upgrade your cable management with this reliable and versatile shrink tubing solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-967281-1 | MICRO-T2/JPT GEH42P | ![]() |
| TE Connectivity | Raychem 31895 | PIDG R 22-16COMM 22-18MIL 5/16 | ![]() |
| TE Connectivity | Raychem 33462 | TERMINAL,SOLIS R 8 5/16 | ![]() |
| TE Connectivity | Raychem 5745136-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 5745171-2 | SIZE 1 ASSY KIT .200 | ![]() |
| TE Connectivity | Raychem 7-192043-2 | LA4(.125)(.006) SIL 7-192043-2 | ![]() |
| TE Connectivity | Raychem 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity | Raychem 964731-1 | MICRO/JPT ABDECKKAP | ![]() |
| TE Connectivity | Raychem 965643-1 | ABDECKKAPPE F42P | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1K-1/4-2.0-9 | TMS-SCE-1K-1/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1K-3/16-2.0-9 | TMS-SCE-1K-3/16-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1K-3/8-2.0-9 | TMS-SCE-1K-3/8-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


