TMS-SCE-3/8-2.0-9

Heilind Number:RYCTMS-SCE-3/8-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-3/8-2.0-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-3/8-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-3/8-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.137 - .32 in, 3.47 - 8.12 mm
Tubing Type:Ladder
Part Aliases:9422810001
SKU:RYCTMS-SCE-3/8-2.0-9

Detailed Description

Enhance cable organization and identification with our TMS-SCE-3/8-2.0-9 shrink tubing. Designed for optimal performance, this white tubing has an overall length of 2 inches and a 3:1 shrink ratio, ensuring a snug fit. Operating seamlessly in temperatures ranging from -55 to 135°C (-67 to 275°F), it offers reliable durability. Compatible with cables ranging from .137 to .32 inches (3.47 to 8.12mm) in diameter, this ladder-style tubing is versatile for various applications. RoHS compliant, it meets environmental standards without compromising quality. Perfect for labeling and securing wires, it falls under our range of printable shrink tubing, wire, and cable markers. Elevate your organization with this essential product.