| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-3/16-2.0-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .069 - .164 in, 1.75 - 4.06 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 5883010001 |
| SKU: | RYCTMS-SCE-3/16-2.0-S1-4 |
TMS-SCE-3/16-2.0-S1-4
| Heilind Number: | RYCTMS-SCE-3/16-2.0-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-3/16-2.0-S1-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification and organization with our TMS-SCE-3/16-2.0-S1-4 Printable Shrink Tubing. Designed for efficiency, this yellow tubing boasts a 3:1 shrink ratio, ensuring a snug fit around cables ranging from 1.75 to 4.06mm in diameter. With an operating temperature range of -55 to 135°C (-67 to 275°F), it guarantees durability even in extreme environments. The ladder design adds a professional touch to cable management, while RoHS compliance underscores our commitment to quality and sustainability. Ideal for wire and cable marking applications, this shrink tubing is a must-have for efficient labeling in any workspace. Elevate your organization game with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-966067-4 | ADERENDHUELSE HL SW | ![]() |
| TE Connectivity | Raychem 1-966067-9 | ADERENDHUELSE N GR | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-0-SP | 5053094080 | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-4 | TMS-SCE-1/2-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-4 | TMS-SCE-3/16-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/4-2.0-4 | TMS-SCE-3/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-4 | TMS-SCE-3/8-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


