| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1/2-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 6325250001 |
| SKU: | RYCTMS-SCE-1/2-2.0-4 |
TMS-SCE-1/2-2.0-4
| Heilind Number: | RYCTMS-SCE-1/2-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1/2-2.0-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1/2-2.0-4 yellow shrink tubing. Boasting a 3:1 shrink ratio, this tubing efficiently conforms to cables, offering a snug fit for optimal performance. With an overall length of 2 inches, it's perfect for a variety of applications. Operating in temperatures ranging from -55 to 135°C (-67 to 275°F), it ensures durability in diverse environments. Compatible with cables ranging from 4.64 to 10.79 mm in diameter, its versatility is unmatched. Crafted in a ladder style, it simplifies installation, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-66359-6 | Cut Strip - III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity | Raychem 1-966067-4 | ADERENDHUELSE HL SW | ![]() |
| TE Connectivity | Raychem 1-966067-9 | ADERENDHUELSE N GR | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/4-9-SP | NB20144001 VERSAFIT-1/4-9-SP | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-0-SP | 5053094080 | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-4 | TMS-SCE-1/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-4 | TMS-SCE-3/16-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-S1-4 | TMS-SCE-3/16-2.0-S1-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/4-2.0-4 | TMS-SCE-3/4-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-4 | TMS-SCE-3/8-2.0-4 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


