TMS-SCE-3/8-2.0-4

Heilind Number:RYCTMS-SCE-3/8-2.0-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TMS-SCE-3/8-2.0-4
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-3/8-2.0-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-3/8-2.0-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.137 - .32 in, 3.47 - 8.12 mm
Tubing Type:Ladder
Part Aliases:5294130001
SKU:RYCTMS-SCE-3/8-2.0-4

Detailed Description

Enhance cable organization with our TMS-SCE-3/8-2.0-4 printable shrink tubing. Designed for efficiency, this yellow tubing offers a 3:1 shrink ratio and an overall length of 2 inches, making it ideal for various cable diameters ranging from .137 to .32 inches. Operating seamlessly in temperatures from -55 to 135 °C (-67 to 275 °F), it guarantees reliable performance in diverse environments. Its ladder design ensures easy application, while its RoHS compliance underscores our commitment to quality and sustainability. Elevate your labeling and identification practices with this essential accessory, a must-have for any professional toolkit.