| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 160-000-115R000 |
| SKU: | TEX160-000-115R000 |
160-000-115R000
| Heilind Number: | TEX160-000-115R000 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 160-000-115R000 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Male, D-Sub Dust Cover, 15 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 103240-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| NorComp 2-640456-0 | 20P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| NorComp 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| NorComp 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| NorComp 2209 | THREADED STANDOFF | ![]() |
| NorComp 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| NorComp 5016 | SM TEST POINT - COMPACT | ![]() |
| NorComp 5021 | TEST POINT | ![]() |
| NorComp 7228 | JACK SCREW | ![]() |
| NorComp 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| NorComp 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| NorComp 39-28-1143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| NorComp 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| NorComp 2060-451/998-404 | 1 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
| NorComp 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |


