| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 180-026-173L000 |
| Gender: | Plug |
| Series: | 180 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Shell Material: | Steel |
| Termination Method: | Crimp |
| Number of Positions: | 26 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Signal Wire Size: | 24-26 AWG |
| SKU: | TEX180-026-173L000 |
180-026-173L000
Specifications
Detailed Description
Introducing the 180-026-173L000, a high-density Male Crimp & Poke D-Sub 26 Position Connector designed for reliable signal transmission. With a straight crimp termination method, this connector ensures secure and efficient connectivity for your applications. Operating smoothly in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of environments. The steel shell with nickel plating offers durability and protection against corrosion. Accommodating 24-26 AWG signal wires, it guarantees optimal performance with a current rating of 3A. RoHS compliant and part of the 180 series, this connector is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| NorComp 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| NorComp 66506-9 | PIN CONTACT, 20 DF | ![]() |
| NorComp 8-36160-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| NorComp 10070165-00119ALF | OEM ITEM10070165-00119ALF-MICROTCA 48V | ![]() |
| NorComp 8309-6003 | 7100087926 UU004869929 | ![]() |
| NorComp 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| NorComp 46235-5002 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.76µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| NorComp 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| NorComp 51110-1051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 10 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free | ![]() |
| NorComp 170-009-273L000 | Female D-Sub 9 Position Straight Crimp And Poke | ![]() |
| NorComp 171-015-203L001 | Female D-Sub 15 Position Straight Solder Cup | ![]() |
| NorComp 180-026-273L000 | Female High-Density Crimp & Poke D-Sub 26 Position Straight Crimp and Poke | ![]() |
| NorComp 952-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| NorComp 890-113 | PLUG W/RELIEF HOUSING 3-P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2017 | 110117 - Change of metal clip inside the insulator to improve the retention of the contact once inserted. | Download | |||


