| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 955-15-SR-7-10 |
| SKU: | TEX955-15-SR-7-10 |
955-15-SR-7-10
| Heilind Number: | TEX955-15-SR-7-10 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 955-15-SR-7-10 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Backshell, Quick Release Strain Relief, 15 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 164533-4 | 25P.HDP20 REC.ASSY. | ![]() |
| NorComp 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| NorComp 66505-3 | 20 DF SCKT CONT | ![]() |
| NorComp 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| NorComp 112116 | RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| NorComp 43-00129 | Connectors field attachable, Male connector axial, Screw Termination, M12x1, 8-pos., Screwable, Shielded, Zinc die cast | ![]() |
| NorComp HR10A-7P-4PC(73) | 110-0501-1-73 EACH | ![]() |
| NorComp 61030000044 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |
| NorComp 61030012017 | D-Sub, Shell, With internal earth; Size: D-Sub 25; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry | ![]() |
| NorComp 1212 | PC QUICK-FIT TERMINAL | ![]() |
| NorComp 87439-0400 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 4 Circuits, Off-White Housing | ![]() |
| NorComp 680M21WA4SL201 | Female Mixed Contact D-Sub 21WA4 Position Straight Solder Cup | ![]() |
| NorComp 955-015-030R121 | Quick Release D-Sub Backshell, 15 Position, 180°/30° Entry | ![]() |
| NorComp 994-015-030R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |


