| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-266 |
| Part Aliases: | 2160266 |
| SKU: | WAG216-266 |
216-266
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-104479-2 | SHORT POINT RECP CONT LP | ![]() |
| WAGO 1-1375820-6 | CST-100 II HOUSING 16 POS | ![]() |
| WAGO 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| WAGO 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| WAGO 1-66103-8 | III+ PIN,24-20,TIN,LP | ![]() |
| WAGO 2-87195-5 | MOD IV RECP LP | ![]() |
| WAGO 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| WAGO 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| WAGO 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| WAGO 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| WAGO 02-09-1104 | 2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1189, Female, with Tin (Sn) Plated Brass Contact, 20-14 AWG, Bag | ![]() |
| WAGO 43020-1000 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| WAGO F77-10-M | Ferrule, non-insulated, 1mm2 wire range, 0.39(10.0mm) length. | ![]() |
| WAGO 216-106 | FERRULE | ![]() |
| WAGO 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
| WAGO 216-241 | FERRULE | ![]() |
| WAGO 221-615/VE00-0500 | Splicing Connector, 5-Conductor, With Operating Levers, 10-20 AWG, Transparent Housing, Bulk | ![]() |


