| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 232-265 |
| Part Aliases: | 51135242 |
| SKU: | WAG232-265 |
232-265
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 320552 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| WAGO 320568 | TERMINAL,PIDG R 12-10 8 | ![]() |
| WAGO 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| WAGO 326802 | TERMINAL,AMPOWER 3/0 3/8 | ![]() |
| WAGO 326803 | TERMINAL,AMPOWER 4/0 3/8 | ![]() |
| WAGO 34160 | TERMINAL,PG R 16-14 8 | ![]() |
| WAGO 35111 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| WAGO 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| WAGO 50881-2 | TERMINAL,PIDG R 16-14 6 | ![]() |
| WAGO 5499786-4 | A/L UNIV HDR 20P RA LG LAT | ![]() |
| WAGO 5499786-5 | A/L UNIV HDR 24P RA LG LAT | ![]() |
| WAGO 745230-4 | 20 DF SOCKET CONTACT L.P. | ![]() |
| WAGO CR4H-M0 | The closed cable tie connector ring in black is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is 0.57" long x 0.36" wide (14.5 x 9.1 mm) and is used with miniature, intermediate, standard, heavy-standard, and light-heavy cable ties. It is designed for outdoor environments and comes in packages of 1000. | ![]() |
| WAGO 216-107 | 12GA NON INSUL FERRULE | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 231-314/037-000 | 14CKT ORG FEM CONN 5.08MM W/CDNG FNGRS AND LCK DEV | ![]() |


