| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19323-0119 |
| Part Aliases: | 0193230119 |
| SKU: | MOL19323-0119 |
19323-0119
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1208 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 8 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 35021-1201 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 35023-0003 | 2.00mm Pitch Board-in Crimp Housing, 3 Circuits, Natural | ![]() |
| Molex 35507-0500 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 5 Circuits | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 501334-0000 | Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel | ![]() |
| Molex 501939-0400 | 1.00mm Pitch Pico-Clasp Wire-to-Board Housing, Positive Lock, 4 Circuits | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 503764-0401 | 1.00mm Pitch Pico-Lock Crimp Housing, 1.50mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| Molex 503765-0098 | 1.00mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 28-30 | ![]() |
| Molex 504052-0098 | 1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 24-28 | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Molex 505565-0801 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 8 Circuits, Black | ![]() |
| Molex 51163-0300 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 3 Circuits, Glow-Wire Capable, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||


