1658641-1

Heilind Number:AMP1658641-1
Manufacturer:TE Connectivity
Manufacturer Number:1658641-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDP-20,PLUG,SIZE 5, 50 POSN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658641-1
Gender:Plug
Housing Material:Nylon GF
Number of Contacts:50
Pitch:.108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm
Shell Size:5
Contact Size:20
Shell Plating:Tin
Insert Material:Glass-Filled Nylon
Package Quantity:225
Number of Positions:50
Housing Color:Black
GPL:035
Shield Plating Material:Steel
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:No
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4931
Wire Size:20 - 24 AWG, .2 - .56 mm²
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Cable Insulation Diameter:4.58 - 11.68 mm
Grounding Indents:Without
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658641-1
SKU:AMP1658641-1

Detailed Description

Enhance your connectivity with our HDP-20 Plug, perfect for Size 5 applications requiring 50 positions. This durable connector, meeting UL 94V-0 standards, boasts a Nylon GF housing and steel shell for reliable performance. With a pitch of 2.74mm and contact size 20, it ensures secure signal transmission. Suitable for 20-24 AWG wire, it offers versatility in cable-to-cable setups. Operating in a wide temperature range of -55 to 105°C, it's ideal for diverse environments. Its black housing, along with a full metal shell, guarantees robustness, while RoHS compliance underscores our commitment to sustainability. Upgrade your setup with this essential connector for seamless data and device integration.