| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 215922-0400 |
| Part Aliases: | 2159220400 |
| SKU: | MOL215922-0400 |
215922-0400
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 35021-1201 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 35023-0003 | 2.00mm Pitch Board-in Crimp Housing, 3 Circuits, Natural | ![]() |
| Molex 35023-0005 | 2.00mm Pitch Board-in Crimp Housing, 5 Circuits, Natural | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 503764-0401 | 1.00mm Pitch Pico-Lock Crimp Housing, 1.50mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |
| Molex 503765-0098 | 1.00mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 28-30 | ![]() |
| Molex 504051-0301 | Pico-Lock 1.5 W/B Rec Hsg 3P | ![]() |
| Molex 504051-0801 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 8 Circuits | ![]() |
| Molex 504052-0098 | 1.50mm Pitch Pico-Lock Crimp Terminal, Reel, AWG 24-28 | ![]() |
| Molex 505431-1000 | Micro-Lock PLUS Receptacle Terminal, Tin, 26-30 AWG | ![]() |
| Molex 505572-1000 | 2.00mm Pitch, Micro-Lock Plus Female Crimp Terminal, Tin (Sn) Plating, 22-26 AWG, Reel | ![]() |
| Molex 50752-8200 | 2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 20-22 AWG | ![]() |
| Molex 51163-0200 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 2 Circuits, Glow-Wire Capable, Natural | ![]() |
| Molex 51163-0300 | 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 3 Circuits, Glow-Wire Capable, Natural | ![]() |


