| Attribute | Value |
|---|---|
| Manufacturer: | Mersen |
| Manufacturer Part Number: | Mersen 30321 |
| SKU: | MRS30321 |
30321
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mersen 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| Mersen 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| Mersen 61765-1 | FASTON ADAPTER .250 RECEPTACLE BR | ![]() |
| Mersen 1497 | Heyco® Original Strain Relief Bushings Straight-thru for Flat, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| Mersen 2030 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches) | ![]() |
| Mersen 2073 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| Mersen 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| Mersen 2157 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.093 Mounting Hole Diameter (in) | ![]() |
| Mersen 2663 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Mersen 2703 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| Mersen 2773 | Heyco® Dome Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in) | ![]() |
| Mersen 3328 | Heyco® Nylon Cable Clamps, 0.5 Inner Diameter (inches), Natural | ![]() |
| Mersen 3356 | Heyco® Nylon Cable Clamps, 0.375 Inner Diameter (inches), Black | ![]() |


