| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-640511-0 |
| Series: | AMP CAP |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.19 mm |
| Package Quantity: | 800 |
| Contact Amperage: | 9 A |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 240 |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Connector Height: | .29 in, 7.37 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1383 |
| Number of Signal Positions: | 9 |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG |
| Connector Length: | 1.06 in, 26.92 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 17.15 mm, .84 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .115 in, 2.92 mm |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-640511-0 |
| SKU: | AMP1-640511-0 |
1-640511-0
Specifications
Detailed Description
Enhance your power and signal connections with our AMP CAP series housing. Designed for efficiency and durability, this connector features three rows with nine pin contacts, ideal for a variety of applications. With a pitch of 4.2 mm and a voltage rating of 250 VAC/DC, it ensures reliable performance. The PA 6/6 housing material, along with UL 94V-0 flammability standard compliance, guarantees safety and longevity. Operating in a wide temperature range from -55 to 85°C (-67 to 185°F), it's suitable for industrial use. The positive lock mating retention system offers secure connections, while the crimp termination method facilitates easy installation. RoHS compliant and suitable for wire sizes ranging from 18 to 26 AWG, this connector meets CSA and UL standards, making it a versatile and reliable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 1-640521-0 | 09P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 2-747580-3 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 350522-1 | 09P STR/REL HSG HNGD V0 RED | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |


