| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-747580-3 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Mount Angle: | Straight |
| PCB Retention Type: | None |
| Product Grade: | Standard |
| Connector Product Type: | Accessory |
| Length: | .625 in |
| Part Aliases: | 2-747580-3 |
| SKU: | AMP2-747580-3 |
2-747580-3
Specifications
Detailed Description
Easily enhance your connectivity with our Shielding Ferrule, designed for optimal performance. Plated with tin for durability and reliability, this bulk-packaged accessory is a must-have for your electronic setup. Part of the AMPLIMITE Kit series, it ensures seamless integration with straight mount angles. With a package quantity of 100, you'll have an ample supply for your projects. Measuring .625 inches in length, it's perfect for various applications. Rest assured, this ferrule is RoHS compliant, meeting high standards for environmental responsibility. Upgrade your D-Sub and D-Ribbon connectors with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640511-0 | 09P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 1-770986-0 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity 1658661-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 5 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 2-747579-7 | SHLDING FERRULE,PLTD TIN,BULK | ![]() |
| TE Connectivity 201570-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-7 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 770018-1 | 03P UMNLII IN-LNE PLUG HSG KIT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


