Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-794037-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Terminal Type: | Pin |
Orientation: | Straight |
Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
Mounting Style: | Stud Mount |
Finish: | Bright |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP3-794037-1 |
3-794037-1
Heilind Number: | AMP3-794037-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 3-794037-1 |
Datasheet: | Application Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our Mini Amp-In PTP PHBZ 10AWG terminal. This crimp termination method ensures secure connections, while the tin-plated contact guarantees reliable conductivity. Designed for 10-12 AWG wire sizes, it accommodates various applications with ease. The straight orientation and stud mount style streamline installation, while the bright finish adds a professional touch. RoHS compliant and suitable for PCB terminals, this terminal is a must-have for any connector project. Explore the range of crimp terminals, housings, and splices for all your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
![]() | TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
![]() | TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
![]() | TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
![]() | TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
![]() | TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
![]() | TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
![]() | TE Connectivity 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
![]() | TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
![]() | TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
![]() | TE Connectivity 42938-2 | RING 16-14 AWG TPBR | ![]() |
![]() | TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
![]() | TE Connectivity 52265-3 | TERMINAL R PG 6 10 | ![]() |
![]() | TE Connectivity 54010-1 | CPC STRAIN RELIEF,SIZE 11 | ![]() |
![]() | TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
![]() | TE Connectivity D-406-0001 | D-406-0001 | ![]() |
![]() | TE Connectivity TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
![]() | TE Connectivity TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
05/06/2021 | PCN-21-103100 - Manufacturing Location Change . The listed part numbers will be transferred from TE Connectivity Lickdale plant to TE Qingdao Plant in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download |