Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 53123-1 |
Connector Type: | Spring Spade |
Stud Size: | #6, M3.5 |
Orientation: | Offset |
Operating Temperature Range: | 170 °C, 338 °F |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP53123-1 |
Plating Material: | Tin / Phosphor Bronze |
Inspection Slot: | No |
Overall Length: | 16.18 mm / .637 in |
Stud Diameter: | 3.51 mm / .138 in |
Tongue Thickness: | .79 mm / .031 in |
Barrel Inside Diameter: | 2.16 mm / .085 in |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | SPADE-030 |
Support Style: | Non - Insulation Support |
53123-1
Specifications
Detailed Description
Enhance your electrical connections with our Spring Spade Terminal, ideal for 14-16 AWG wires. Featuring a #6 stud size and M3.5 compatibility, this connector ensures secure fastening. With an offset orientation and straight terminal angle, it offers versatility in installations. Operating smoothly in temperatures up to 170°C (338°F), it's a reliable choice for various applications. The closed barrel design provides additional protection, while its non-insulated construction allows for easy customization. RoHS compliant, it meets environmental standards without compromising performance. Explore the efficiency and durability of our Rings & Spades collection.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480351-0 | 01P CMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1393310-4 | VCF7-1000=FROM SEC | ![]() |
![]() | TE Connectivity 282189-1 | SPLASH PROOF CONN. W.S.L. | ![]() |
![]() | TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
![]() | TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
![]() | TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
![]() | TE Connectivity 929974-1 | BU-KONTAKT 2,5MMD | ![]() |
![]() | TE Connectivity 963040-3 | 2P JUN-TIMER GEH | ![]() |
![]() | TE Connectivity 963293-1 | SEALING F JPT+2,8 | ![]() |
![]() | TE Connectivity 965783-1 | ABDECKKAPPE 90GRD | ![]() |
![]() | TE Connectivity 965786-1 | ABDECKKAPPE 180GRD | ![]() |
Application Tooling
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 47813 | ![]() | |
![]() | TE Connectivity 49935 | ![]() | |
![]() | TE Connectivity 58545-1 | ![]() | |
![]() | TE Connectivity 58545-3 | ![]() | |
![]() | TE Connectivity 58546-1 | ![]() |