| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0028 |
| Color: | Blue |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990028 BB-2707-06XT |
| SKU: | MOL19099-0028 |
19099-0028
Specifications
Detailed Description
Enhance your wiring connections with our InsulKrimp Snap Spade, designed for 16-14 AWG wire applications. Featuring a stud size 6 (M3.5) and a durable construction, this blue spade terminal ensures reliable performance. Its mylar tape carrier adds convenience during installation, while the PVC insulation guarantees safety. With tin plating in the contact mating area, it provides excellent conductivity. Suitable for various projects, this connector complies with RoHS standards, making it an eco-friendly choice for your electrical needs. Elevate your crimping experience with the InsulKrimp Snap Spade.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0035 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0137 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0162 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Molex 19144-0037 | InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0281 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19417-0024 | MX150L Male Terminal for 18-22 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19418-0037 | MX150L 12 Circuit Receptacle for 14-16 AWG Wire, without CPA, Black | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 45750-1211 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


