| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B3B-PH-SM4-TB(LF)(SN) |
| Part Aliases: | B3B-PH-SM4-TB(LFSN).P |
| SKU: | JSTB3B-PH-SM4-TB(LF)(SN) |
B3B-PH-SM4-TB(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 2-2106431-4 | Connector, SMT-IDC PASS THRU, 4 POS, 22 | ![]() |
| JST 350761-4 | 04P UMNL HDR ASSY PC | ![]() |
| JST 5-146254-8 | 16 MODII HDR DRST B/A .100CL | ![]() |
| JST 5103308-6 | A/L LOW PRO HDR 26P VERT BLACK | ![]() |
| JST 5499206-1 | A/L UNIV HDR 10P VERT LG LAT | ![]() |
| JST 5747844-6 | 09 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| JST 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| JST 15-91-2100 | 2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, without PCB Locator Pegs | ![]() |
| JST 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| JST 42819-2213 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, 0.76 | ![]() |
| JST 43045-0218 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| JST 43045-0618 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| JST B3F-1000 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 4.3 mm Height, Ivory Plunger Color, 6 x 6 mm Model | ![]() |


