| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | |
| Amphenol Sine Systems AT06-3S-CAP | COVER, PROTECTIVE, 3 WAY G / BLACK | |
| Amphenol Sine Systems AT60-16-0122 | Male Contact, Stamped & Formed 16-18Awg | |
| Amphenol Sine Systems AT60-20-0122 | MALE CONTACT, STAMPED &AM | |
| Amphenol Sine Systems AT62-12-0166 | LOOSE PIECE - 12-14 AWG FEMALE CONTACT, NICKEL | |
| Amphenol Sine Systems AT62-16-0122 | FEMALE CONTACT STAMPED&FORMED 16-18 AWG | |
| Amphenol Sine Systems AT62-20-0122 | FEMALE CONTACT, STAMPED & | |
| Amphenol Sine Systems ATP04-2P | 2-WAY RECEPTACLE, MALE CONNECT | |
| Amphenol Sine Systems ATP04-4P | 4-WAY RECEPTACLE, MALE CONNECT | |
| Amphenol Sine Systems ATP06-2S | 2 Pin Plug | |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | |
| Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | |
| Amphenol Sine Systems AWM-12S | 12 PIN PLUG WEDGE | |
| Amphenol Sine Systems AWM-2S | 2 PIN PLUG WEDGE | |
| Amphenol Sine Systems AWM-6P | 6 PIN RECEPTACLE WEDGE | |
| Amphenol Sine Systems AWP-2S | 2-WAY WEDGELOCK PLUG | |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | |