Attribute | Value |
---|---|
Manufacturer: | Alpha Wire |
Manufacturer Part Number: | Alpha Wire PVC-105-1IN BK007 |
Part Aliases: | P1051IN BK007 |
SKU: | ALPPVC105-1IN-BLK-50 |
PVC-105-1IN BK007
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Alpha Wire 178289-3 | 3.81 DYNAMIC REC HSG 6P D--D | ![]() |
![]() | Alpha Wire 2-326861-1 | TERMINAL,PIDG SPD 22-16 6 | ![]() |
![]() | Alpha Wire 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
![]() | Alpha Wire 52935-2 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
![]() | Alpha Wire 53123-2 | TERMINAL,SOLIS SPR SPD 16-14 6 | ![]() |
![]() | Alpha Wire 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
![]() | Alpha Wire 640917-2 | RECEPT,PIDG FASTON 22-18 187 | ![]() |
![]() | Alpha Wire M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
![]() | Alpha Wire 09300100303 | Housings, bulkhead mounting, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
![]() | Alpha Wire 19139-0012 | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 7.39mm, Mylar Tape Carrier | ![]() |
![]() | Alpha Wire 19193-0298 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
![]() | Alpha Wire 12-6-1 | Fast Lead Screw Retainer, Medium Size, Stainless Steel, Passivated | ![]() |
![]() | Alpha Wire 2004-402 | 2-WAY JUMPER | ![]() |
![]() | Alpha Wire 281-907 | 2-CONDUCTOR GROUND TERMINAL BL | ![]() |