| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718324-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for male terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67, IP69K |
| Strain Relief: | Yes |
| Row Spacing: | .217 in, .248 in, 5.5 mm, 6.3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 62 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 4.459 in |
| Cable Exit Angle: | 90° |
| Height: | 1.803 in, 45.8 mm |
| Width: | 2.783 in, 70.7 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1718324-1 |
| SKU: | AMP1-1718324-1 |
1-1718324-1
Specifications
Detailed Description
Elevate your automotive connectivity with the LEAVYSEAL Housing for male terminals. Designed for robust performance in industrial and commercial transportation applications, this connector system boasts IP67 and IP69K ratings for reliable protection against dust and water ingress. With a 4-row configuration and 62 positions, it offers ample versatility for signal circuit applications. The PBT GF body material with UL 94-HB flammability standard ensures durability and safety in extreme operating conditions ranging from -40 to 120°C. Featuring strain relief, polarization, and terminal position assurance, installation is secure and hassle-free. The black housing with a 90° cable exit angle and compact dimensions of 4.459" length, 1.803" height, and 2.783" width, makes it ideal for space-constrained environments. RoHS compliant and serviceable, it meets high-quality standards for automotive connectivity. Perfect for applications requiring a nominal voltage architecture of 12V or 24V, this LEAVYSEAL housing is a dependable solution for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | P-22-023307 - Tool/Process Transfer. transfer of tool and/or processes from TE Connectivity Hungary to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. | Download | |||
| 04/30/2022 | P-22-022247 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1960987 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 04/11/2022 | P-22-022235 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location in Hungary to TE Connectivity manufacturing location in Morocco. | Download | |||
| 07/27/2021 | PCN-21-103210 - Manufacturing locations added. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for 39pos and 62pos Tab Housing, Cavity Block, Secondary Locking and Seal in TE location China Shanghai | Download | |||
| 06/08/2021 | PCN-21-103206 - Manufacturing locations added TE Connectivity Shanghai. Dear Customer, we hereby inform you of this change. The new tooling is necessary to meet the increased demand in Asia Pacific. The added tooling does not impact connector performance. They will now also be manufactured at China TE Connectivity manufacturing location Shanghai. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||


