| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1823498-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 62 |
| GPL: | H94 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1823498-1 |
| SKU: | AMP1-1823498-1 |
1-1823498-1
Specifications
Detailed Description
Experience premium connectivity with our LEAVYSEAL series, designed for optimal performance in industrial and commercial transportation applications. Featuring a durable housing for female terminals, this connector ensures reliable signal transmission with 62 positions across 4 rows. With a waterproof IP67 rating and a wide operating temperature range from -40 to 120°C, it guarantees protection in harsh environments. The PBT GF body material meets UL 94V-0 flammability standards, while the 90° cable exit angle and strain relief offer secure installation. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this versatile connector with hybrid capabilities is essential for your connectivity needs. Rest assured of its quality and compliance with RoHS standards, making it a dependable solution for your automotive connector accessories. Elevate your connectivity with the LEAVYSEAL series.


