| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1823498-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .197 in, 4 mm, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 62 |
| GPL: | H94 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 4.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.732 in, 44 mm |
| Width: | 1.811 in, 46 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1823498-1 |
| SKU: | AMP3-1823498-1 |
3-1823498-1
| Heilind Number: | AMP3-1823498-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1823498-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the LEAVYSEAL series, a versatile housing solution designed for female terminals in industrial and commercial transportation applications. With four rows and varying pitch options of 5 mm, 4 mm, .197 in, and .157 in, this housing ensures secure connectivity. Rated at 28 V DC with an IP67 ingress protection, it offers reliable performance in harsh environments. Featuring strain relief and polarization, it guarantees proper cable management and orientation. Constructed with UL 94V-0 rated PBT GF material, it meets stringent safety standards. With 62 positions and compatibility for wire-to-wire, wire-to-board, and wire-to-device connections, it offers flexibility in circuit design. Operating in a wide temperature range from -40 to 120 °C (-40 to 248 °F), it is suitable for demanding conditions. The blue housing with a 90° cable exit angle and compact dimensions of 4.744 x 1.732 x 1.811 inches (44 x 46 mm) ensures easy integration. With features like terminal position assurance and primary locking, it guarantees secure connections. RoHS compliant and serviceable, it aligns with environmental and maintenance standards. Perfect for automotive connector accessories, the LEAVYSEAL series is the ideal choice for your connectivity needs.


