| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967621-3 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .196 in, 5 mm |
| Row Spacing: | .216 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 9 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board |
| Length: | .637 in |
| Cable Exit Angle: | 180° |
| Height: | 1.02 in, 26.1 mm |
| Width: | 1.04 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Brown |
| Serviceable: | No |
| Connector Code : | B-C |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1-967621-3 |
| SKU: | AMP1-967621-3 |
1-967621-3
Specifications
Detailed Description
Introducing the JUN-POW-TIM GEH 9P Housing for female terminals, part of the Junior Power Timer series. This connector features a compact design with three rows and a 5mm pitch, ideal for automotive applications. Made from durable PBT GF material in a brown color, it ensures reliable performance. With nine positions and a 180° cable exit angle, it offers versatile connectivity options. The integrated primary locking feature enhances security, while its RoHS compliance underscores its environmental responsibility. Perfect for signal circuit applications, this connector guarantees efficient power transmission in automotive systems.


