| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 638865-1 |
| Color: | Brown |
| Series: | Timer Connector System |
| Seal Type: | Single Wire Seal (SWS) |
| Product: | Automotive Seals & Cavity Plugs |
| SKU: | AMP638865-1 |
638865-1
Specifications
Detailed Description
Enhance the durability and reliability of your automotive power connections with our Cable Seal for 12 AWG PWR TMR TERM. Designed for seamless integration within the Timer Connector System, this brown seal boasts a Single Wire Seal (SWS) construction for optimal protection. Crafted by our trusted supplier of Automotive Seals & Cavity Plugs, it ensures secure and efficient performance in automotive environments. Rest assured, this product meets high industry standards for quality and safety. Upgrade your connector accessories with this essential component, perfect for various automotive applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1-968857-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1-968857-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 206358-6 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 206705-2 | CPC 13-9 FREE HANGING RECPT | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828920-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 966144-6 | DOPPLEIT ADERENDH N | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2013 | E-13-009554 - New specification. | Download | |||


