| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171822-6 |
| Color: | Natural |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 5.75 mm |
| Overall Length: | 14 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 350 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 289 |
| Profile: | Standard |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 5.75 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Lock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1593 |
| Circuit: | Standard |
| Contact Layout: | Inline |
| Connector Length: | 14 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171822-6 |
| SKU: | AMP171822-6 |
171822-6
Specifications
Detailed Description
Enhance your electronic connections with our EIS REC. HSG 6P-NATURAL receptacle housing. Featuring a durable nylon 6/6 construction, this housing accommodates 6 contacts in a single row, perfect for power and signal applications. With a cable mount design, it allows for easy installation without the need for additional strain relief. Meeting stringent UL 94V-0 flammability standards, it ensures safety in operation. The 2.5mm pitch and 5.75mm overall height, combined with a 250V AC/350V DC voltage rating, make it suitable for a wide range of environments. Each package contains 1000 units, providing ample supply for your project needs. Whether for commercial or industrial use, this connector offers reliable performance with its crimp termination method and lockable mating retention. RoHS compliant and operating within a temperature range of -20 to 95°C (-4 to 203°F), it guarantees quality and durability. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-5 | EIS REC. HSG 5P-NATURAL | ![]() |


