| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903392-1 |
| Color: | Natural |
| Series: | Grace Inertia 2.5 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 430 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .346 in, 8.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L955 |
| Contact Layout: | Inline |
| Connector Length: | 11.2 mm, .44 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Opened |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1903392-1 |
| SKU: | AMP1903392-1 |
1903392-1
| Heilind Number: | AMP1903392-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903392-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our GIC 2.5 W CAP HSG 3P, a versatile housing component from the Grace Inertia 2.5 series. Crafted from durable Polybutylene Terephthalate - GF in a natural finish, this housing accommodates 3 rows of connectors, making it ideal for power and signal applications. With a cable mount design and crimp termination method, installation is a breeze. Its high-quality copper alloy contacts ensure reliable performance, rated for 250V AC/DC. Meeting UL 94V-0 flammability standards, this housing guarantees safety. Whether for appliances or other devices, this connector, with its latch lock and keyed mating alignment, offers secure and precise connectivity. Operating in a wide temperature range, from -30°C to 105°C (-22°F to 221°F), it's suitable for various environments. RoHS compliant and lead-free solder capable, it's a sustainable choice for your projects. With 500 units in a convenient bag packaging, it's ready to streamline your assembly process. Elevate your designs with the GIC 2.5 W CAP HSG 3P.


