| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-643077-0 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 20 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-643077-0 |
| SKU: | AMP2-643077-0 |
2-643077-0
Specifications
Detailed Description
Enhance the durability and safety of your electronic connections with our MTA 100 series Strain Relief Covers. Designed for optimal performance, these white nylon covers feature a pitch of 2.54mm and are UL 94V-2 compliant, ensuring high standards of flammability resistance. With 20 positions and a standard profile, they offer reliable protection in a variety of applications, from appliances to industrial machinery. Operating efficiently in temperatures ranging from -40 to 85°C (-40 to 185°F), these covers are essential accessories for secure and long-lasting board-to-board and backplane connections. Compliant with RoHS regulations, they are also environmentally friendly. Upgrade your connector hardware with these top-quality accessories for peace of mind in your electronic assemblies.


