| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643077-8 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 18 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Feed Thru |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643077-8 |
| SKU: | AMP1-643077-8 |
1-643077-8
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with our Strain Relief Covers. Designed for precise compatibility, these white nylon covers provide essential protection for up to 18 positions, meeting UL 94V-2 flammability standards. With a standard profile and a pitch of 2.54mm, they ensure secure and reliable connections in a wide range of applications, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), they are ideal for use in appliances and other electronic devices. ROHS compliant, these covers guarantee both performance and environmental responsibility. Upgrade your connector setup with these essential accessories for long-lasting functionality.


