| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967402-1 |
| Gender: | Housing for male terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Row Spacing: | .276 in, 7 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | J93 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.73 in |
| Cable Exit Angle: | 180° |
| Height: | 1.1 in, 28 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code : | 2 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-967402-1 |
| SKU: | AMP2-967402-1 |
2-967402-1
Specifications
Detailed Description
Enhance connectivity in industrial and commercial transportation applications with this high-performance male terminal housing. Designed for optimal functionality, it features a 7 mm pitch and IP69K rating for robust protection against harsh environmental conditions. Constructed with PBT GF material meeting UL 94-HB flammability standards, this housing ensures durability and safety. With four positions and a 180° cable exit angle, it offers versatility in wiring setups. The 12 V to 48 V nominal voltage architecture caters to various power requirements. Serviceable and sealable, it guarantees long-lasting performance. Ideal for wire-to-wire connections, this connector system is essential for automotive setups. Gray in color, it blends seamlessly with existing components. Compliant with RoHS standards, it aligns with environmental regulations. Elevate your connectivity solutions with this reliable automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||


