| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967650-1 |
| Gender: | Housing for female terminals |
| Pitch: | 11.4 mm, .449 in |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 7 |
| GPL: | J93 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J653 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.291 in, 32.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | B |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-967650-1 |
| SKU: | AMP2-967650-1 |
2-967650-1
Specifications
Detailed Description
Enhance your automotive connectivity with this rugged housing designed for female terminals, featuring a pitch of 11.4mm (.449 in) for secure connections. With an impressive IP69K rating, it ensures reliable performance even in harsh environments. Constructed from high-quality materials meeting UL 94-HB flammability standards, this housing offers durability and safety. With seven positions and a 180° cable exit angle, it provides versatility in wiring setups. Suitable for industrial and commercial transportation applications, this essential connector accessory is RoHS compliant and operates efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F). Its gray body color complements any setup, while the primary locking feature ensures a stable connection. Upgrade your wire-to-wire connections with this innovative solution.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download | |||
| 08/16/2021 | PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||


