| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 200512-3 |
| Housing Material: | Diallyl Phthalate |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Pitch: | .129 in, 3.3 mm |
| Contact Type: | Socket |
| Row Spacing: | 3.3 mm |
| Package Quantity: | 152 |
| Number of Positions: | 26 |
| Housing Color: | Blue |
| GPL: | 231 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount: | With |
| Connector Height: | 1.63 in, 41.4 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5050 |
| Connector Length: | 23.34 mm, .919 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 14.22 mm, .56 in |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 200512-3 |
| SKU: | AMP200512-3 |
200512-3
Specifications
Detailed Description
Enhance your industrial connectivity with this Female Block housing. Designed for high-performance applications, it features 26 positions in four rows, suitable for cable-to-cable and cable-to-panel installations. Crafted from UL 94V-0 compliant Diallyl Phthalate in a vibrant blue hue, this housing offers durability and aesthetic appeal. The panel mount, with a screw mount feature, ensures secure installation. Operating in a wide temperature range from -65 to 125°C (-85 to 257°F), it guarantees reliable performance in diverse environments. RoHS compliant and with a package quantity of 152, it's an essential component for power connectors in demanding settings. Elevate your connectivity solutions with this versatile and high-quality housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-200833-1 | SERIES M GUIDE PIN ST. STL. | ![]() |
| TE Connectivity 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| TE Connectivity 201413-1 | JACKSCREW ASSY. SERIES M | ![]() |
| TE Connectivity 201414-4 | SERIES M JACK SCREW--FEMALE A | ![]() |
| TE Connectivity 206705-3 | CPC RECPT ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 207541-7 | MMATE PIN HEADER ASSY,3P LF | ![]() |
| TE Connectivity 207604-1 | METRIMATE,STR REL KIT,36P | ![]() |
| TE Connectivity 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| TE Connectivity 211767-1 | 17-9 CPC RECEPT | ![]() |
| TE Connectivity 212007-1 | CONTACT PIN ASSY, SZ 8 | ![]() |
| TE Connectivity 3-350820-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity 323682 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 33468 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 54011-3 | CPC STRAIN RELIEF,SIZE 17 | ![]() |
| TE Connectivity 63038-2 | FASTON 250 TAB .032 BR | ![]() |
| TE Connectivity 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |


