| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1534127-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| IP Rating: | IP67, IP6K9K |
| Strain Relief: | Yes |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 21 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 2.724 in |
| Cable Exit Angle: | 90° |
| Height: | 1.492 in, 37.9 mm |
| Width: | 1.72 in, 43.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-1534127-1 |
| SKU: | AMP3-1534127-1 |
3-1534127-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation systems with the rugged and reliable LEAVYSEAL AMP MCP 2.8 SOCKET HSG.,21POS.ASSY. This female terminal housing features a 5mm pitch and is designed for signal circuit applications, with a voltage rating of 28 V DC. With IP67 and IP6K9K ratings, it ensures protection against dust, water, and high-pressure washdowns. The PBT GF body material meets UL 94-HB flammability standards, guaranteeing safety and durability in harsh environments. With 21 positions and three rows, it offers ample connectivity options. The 90° cable exit angle and compact dimensions make it versatile for wire-to-wire, wire-to-board, and wire-to-device connections. Operating within a wide temperature range of -40 to 120°C, it is suitable for demanding applications. Its blue housing color and serviceability add to its convenience, while features like strain relief and terminal position assurance ensure secure and reliable connections. Compliant with RoHS regulations, this connector accessory is essential for your automotive connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1579007-1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/20/2014 | P-13-009750 - Manufacturing location change. | Download | |||


