| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641217-9 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 250 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 9 |
| Housing Color: | Orange |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold, Gold Flash |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .355 in, 9.02 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 9 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.404 in, 35.66 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 - 1.77 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Closed End |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641217-9 |
| SKU: | AMP3-641217-9 |
3-641217-9
Specifications
Detailed Description
Enhance your power and signal connections with this vibrant orange MTA 156 connector. Designed for efficient cable mounting with insulation displacement crimp termination, it ensures secure and reliable performance in a variety of applications. With UL and CSA standards met, along with a high voltage rating of 600V AC, it guarantees safety and quality. The housing, made of durable nylon, features a strain relief for added protection. This connector, part of our diverse range of power connectors, is ideal for appliances and other electronic devices, offering a contact layout of nine inline sockets. RoHS compliant and suitable for wire sizes up to 18 AWG, it's a versatile component for wire-to-board connections. With gold-plated contacts for optimal conductivity and durability, this connector assembly is essential for professional and DIY projects alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640601-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641219-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641237-5 | 05P MTA100 CONN ASSY RED 30AU | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644038-9 | 09P MTA100 CONN ASSY RED 15AU | ![]() |
| TE Connectivity 3-644042-7 | 07P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 3-647477-2 | 02P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 3-647480-6 | 06P MTA100 CONN ASSY W/TABS LF | ![]() |
| TE Connectivity 4-641190-2 | 12P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 4-644038-5 | 15P MTA100 CONN ASSY POL 15AU | ![]() |
| TE Connectivity 4-647477-2 | 12P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58247-1 | ![]() | |
| TE Connectivity 58247-3 | ![]() | |
| TE Connectivity 59804-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-644807-9 | ![]() | |
| TE Connectivity 3-644809-9 | ![]() | |
| TE Connectivity 641936-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000814 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


