| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-644042-7 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 17.78 ;17.78 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 7 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 17.78 mm, .7 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 7 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-644042-7 |
| SKU: | AMP3-644042-7 |
3-644042-7
Specifications
Detailed Description
Introducing our MTA 100 series Connector Assembly, designed for efficient signal transmission in various appliances. With a durable Nylon 6/6 housing and gold-plated contacts, this receptacle ensures reliable performance. Featuring insulation displacement crimp termination for easy installation on stranded cables, it meets UL and CSA standards for quality assurance. With 7 contacts in a single row, a 2.54mm pitch, and a maximum operating temperature of 105°C, this connector is suitable for a wide range of applications. The red housing color, along with a locking ramp for mating retention, offers both functionality and convenience. RoHS compliant and with agency certifications, it guarantees compliance with industry regulations. Perfect for wire to board connections, this connector is a crucial component for your electronic projects. Packaged in a bag/box with 500 units, it's ideal for both small-scale and bulk installations. Upgrade your connectivity with this high-performance connector, ensuring seamless signal transmission in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640601-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641217-9 | 09P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641219-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641237-5 | 05P MTA100 CONN ASSY RED 30AU | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644038-9 | 09P MTA100 CONN ASSY RED 15AU | ![]() |
| TE Connectivity 3-647477-2 | 02P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 3-647480-6 | 06P MTA100 CONN ASSY W/TABS LF | ![]() |
| TE Connectivity 4-641190-2 | 12P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 4-644038-5 | 15P MTA100 CONN ASSY POL 15AU | ![]() |
| TE Connectivity 4-647477-2 | 12P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


