| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794615-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 10500 |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Contact Layout: | Matrix |
| Connector Length: | 16.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794615-0 |
| SKU: | AMP3-794615-0 |
3-794615-0
| Heilind Number: | AMP3-794615-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-794615-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the Micro MATE-N-LOK Connector Series. Featuring a durable Nylon 6/6 housing in a natural color, this versatile connector is designed for panel mounting with a secure locking latch. With a pitch of 3mm, it accommodates up to 10 positions for efficient circuitry. UL 94V-0 rated for flammability, it ensures safety in appliance applications. VDE and UL standards met, guaranteeing quality and compliance. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Ideal for wire-to-wire connections, with straight cable exit and crimp termination. Each package contains 10,500 units, perfect for bulk installations. Lead-free solder capability not reviewed. Trust in the reliability and performance of the Micro MATE-N-LOK Connector for your connectivity needs.


