| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794615-8 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 12500 |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Contact Layout: | Matrix |
| Connector Length: | 16.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794615-8 |
| SKU: | AMP3-794615-8 |
3-794615-8
| Heilind Number: | AMP3-794615-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-794615-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK Housing, a versatile connector designed for power and signal applications. With UL and VDE standards met, it ensures reliable performance in various settings. The housing, made of durable nylon in a sleek black finish, features two rows with eight positions each, accommodating a total of 12500 contacts. Its 3mm pitch and panel mount with locking latch offer secure and convenient installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. With a contact amperage of 5A and voltage rating of 250V AC/DC, it provides efficient power transmission. The connector, with straight cable exit angle and matrix contact layout, is perfect for wire-to-wire connections. Its compact design, measuring 16.89mm in length, ensures space-saving installation. VDE tested and RoHS compliant, it meets international quality and environmental standards, making it an ideal choice for appliances and other applications.


