| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-794616-6 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 17000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm² |
| Contact Layout: | Matrix |
| Connector Length: | 16.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-794616-6 |
| SKU: | AMP3-794616-6 |
3-794616-6
Specifications
Detailed Description
Enhance your connectivity with the Micro MATE-N-LOK series, featuring a durable housing made of Nylon 66/6 for reliable performance. With VDE and UL standards met, rest assured of its quality and safety. This cable mount connector, with two rows and six positions, offers versatile use in various applications. Its crimp termination method ensures secure connections, while the 3mm pitch and 5A contact amperage support efficient power and signal transmission. Operating in a wide temperature range from -40 to 105°C, this black housing connector is ideal for appliances and other electronic devices. With a package quantity of 17,000, it's perfect for bulk installations. RoHS compliant and with UL 94V-0 flammability standard, it prioritizes environmental responsibility and user safety. Upgrade your power connector system with the Micro MATE-N-LOK.


