| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 322454-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP322454-1 |
322454-1
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality TERMINAL, ideal for Solis R 12-10 applications. Designed for maximum efficiency, this connector features a Ring Tongue with a #8, M4 stud size, ensuring secure and reliable attachment. With an offset orientation and straight terminal angle, it offers easy installation in tight spaces. Operating smoothly in temperatures up to 170°C (338°F), it's perfect for demanding environments. Accommodating wire sizes ranging from 10 to 12 AWG (3 to 6 mm²), with a barrel type that is closed for added safety. RoHS compliant and meticulously crafted, this terminal is a essential component for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-35273-2 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 321684 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 324911-1 | TERMINAL,SOLIS R 12-10 6 TAPE | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 34120 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 350690-7 | UMNL PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 35273 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35476 | TERMINAL,SOLIS R 12-10 6 | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 50881 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 51864-4 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 52935-1 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52936-1 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() | |
| TE Connectivity 58545-3 | ![]() | |
| TE Connectivity 58546-1 | ![]() |


