| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 325250 |
| Series: | AMPOWER |
| Connector Type: | Rectangular Tongue |
| Stud Size: | 1/2, M12 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 2 AWG, 34 - 35 mm², 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP325250 |
325250
Specifications
Detailed Description
Enhance your electrical connections with our AMPower 2 1/2 Terminal, designed for optimal performance. This straight orientation terminal features a 1/2 M12 stud size, perfect for secure installations. With a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability in diverse environments. Suitable for 2 AWG wire, it offers a snug fit for 34-35 mm² conductors. The closed barrel design guarantees efficient conductivity, while the straight terminal angle facilitates easy connections. Crafted for durability and compliance with RoHS standards, it's an essential component for your project. Explore our range of Rings & Spades connectors for all your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-966067-9 | ADERENDHUELSE N GR | ![]() |
| TE Connectivity 170334-1 | PL MKII 187 REC 18-14AWG PTBR LP | ![]() |
| TE Connectivity 2-966067-4 | ADERENDHUELSE N RT | ![]() |
| TE Connectivity 320093 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 321879 | TERMINAL,SOLIS R 4/0 7/16 | ![]() |
| TE Connectivity 325201 | TERMINAL,AMPOWER 2 1/4 | ![]() |
| TE Connectivity 325302 | TERMINAL,AMPOWER 1/0 5/16 | ![]() |
| TE Connectivity 325502 | TERMINAL,AMPOWER 3/0 5/16 | ![]() |
| TE Connectivity 325505 | TERMINAL,AMPOWER 3/0 1/2 | ![]() |
| TE Connectivity 325605 | TERMINAL,AMPOWER 4/0 1/2 | ![]() |
| TE Connectivity 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity 328143 | TERMINAL,AMPOWER 6 5/16 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 966067-4 | ADERENDHUELSE K GR | ![]() |
| TE Connectivity RNF-100-1-BK-STK | NB13052001 RNF-100-1-BK-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1583094-1 | ![]() | |
| TE Connectivity 46321-3 | ![]() | |
| TE Connectivity 46765-3 | ![]() |


