| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 34156 |
| Series: | PLASTI-GRIP |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP34156 |
34156
Specifications
Detailed Description
Enhance your electrical connections with these PG SPD 22-16 COMM 22-18 MIL 10 spade tongue terminals from the PLASTI-GRIP series. Designed for high-performance applications, these connectors feature a #10 stud size and accommodate wire sizes ranging from 22 to 16 AWG. With a closed barrel and straight terminal angle, they ensure secure and efficient crimping. Operating at temperatures up to 105°C (221°F) and rated for 600V, they guarantee reliable performance in demanding environments. RoHS compliant and insulated for added safety, these terminals are essential components for professional wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480270-0 | 06P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480283-0 | 08P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480345-0 | 08P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-770849-4 | 14P SL156 HSG W/LOC RAMP W/TBS | ![]() |
| TE Connectivity 1-770849-8 | 18P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 172130-1 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 2-36150-1 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 32562 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 331467 | N PIDG RING 12-10 | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 34176 | TERMINAL,PG SPD 12-10 10 | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 5-747913-2 | 25 Rcpt Solder Cup, Gold Flash | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 60742-2 | FASTON .187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1377173-0 | ![]() |


